Similar
Similar
Similar

DZ2S160M0L | |
|---|---|
DigiKey Part Number | DZ2S160M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S160M0L |
Description | DIODE ZENER 16V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 150 mW ±2.5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S160M0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₹2.51871 | ₹22,668.39 |
| 15,000 | ₹2.34959 | ₹35,243.85 |
| 21,000 | ₹2.24858 | ₹47,220.18 |
| 30,000 | ₹2.14983 | ₹64,494.90 |
| 75,000 | ₹1.93115 | ₹1,44,836.25 |
| 1,50,000 | ₹1.79469 | ₹2,69,203.50 |
| 3,00,000 | ₹1.72394 | ₹5,17,182.00 |


