DZ2S390M0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3,245
Unit Price: ₹18.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,041
Unit Price: ₹27.02000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₹27.02000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,395
Unit Price: ₹23.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,455
Unit Price: ₹21.43000
Datasheet
Zener Diode 39.01 V 150 mW ±2.5% Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S390M0L

DigiKey Part Number
DZ2S390M0L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2S390M0L
Description
DIODE ZENER 39.01V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 39.01 V 150 mW ±2.5% Surface Mount SSMini2-F5-B
EDA/CAD Models
DZ2S390M0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
150 mW
Impedance (Max) (Zzt)
300 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000₹2.51871₹22,668.39
15,000₹2.34959₹35,243.85
21,000₹2.24858₹47,220.18
30,000₹2.14983₹64,494.90
75,000₹1.93115₹1,44,836.25
1,50,000₹1.79469₹2,69,203.50
3,00,000₹1.72394₹5,17,182.00