EAS-6P22S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 8,075
Unit Price: ₹614.10000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 897
Unit Price: ₹618.76000
Datasheet
8 Ohms Full Range Speaker 500 mW Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAS-6P22S

DigiKey Part Number
P10177-ND
Manufacturer
Manufacturer Product Number
EAS-6P22S
Description
SPEAKER 8OHM 500MW 92DB ROUND
Customer Reference
Detailed Description
8 Ohms Full Range Speaker 500 mW Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
Full Range
Frequency - Self Resonant
-
Impedance
8 Ohms
Efficiency - dBA
92.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Port Location
-
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.244" Dia (57.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes