
ECA-1AHG102B | |
|---|---|
DigiKey Part Number | P19509CT-ND - Cut Tape (CT) P19509TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1AHG102B |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1AHG102B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 529 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹45.75400 | ₹457.54 |
| 50 | ₹34.36700 | ₹1,718.35 |
| 100 | ₹30.75140 | ₹3,075.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹24.06062 | ₹12,030.31 |
| 1,000 | ₹22.12888 | ₹22,128.88 |
| 1,500 | ₹21.15384 | ₹31,730.76 |
| 2,500 | ₹20.06630 | ₹50,165.75 |
| 3,500 | ₹19.42689 | ₹67,994.12 |
| 5,000 | ₹18.80903 | ₹94,045.15 |