15000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
NHG18 SERIES

ECA-1AHG153

DigiKey Part Number
P5527-ND
Manufacturer
Manufacturer Product Number
ECA-1AHG153
Description
CAP ALUM 15000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1AHG153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.18 A @ 120 Hz
Ripple Current @ High Frequency
2.507 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹329.88000₹329.88
10₹222.52800₹2,225.28
50₹177.89200₹8,894.60
100₹163.82100₹16,382.10
500₹139.63176₹69,815.88
1,000₹132.02406₹1,32,024.06
2,500₹123.91054₹3,09,776.35
5,000₹118.97224₹5,94,861.20
Manufacturers Standard Package