4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1AHG472B

DigiKey Part Number
P19510CT-ND - Cut Tape (CT)
P19510TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1AHG472B
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1AHG472B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Ripple Current @ High Frequency
1.449 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,250
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹163.08000₹163.08
10₹105.85900₹1,058.59
50₹82.05960₹4,102.98
100₹74.53020₹7,453.02
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹60.45534₹30,227.67
1,000₹56.45301₹56,453.01
1,500₹54.43429₹81,651.43
2,500₹52.18379₹1,30,459.48
3,500₹50.86065₹1,78,012.27
5,000₹49.58315₹2,47,915.75
Manufacturers Standard Package