


ECA-1AM471BJ | |
|---|---|
DigiKey Part Number | 10-ECA-1AM471BJCT-ND - Cut Tape (CT) 10-ECA-1AM471BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1AM471BJ |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 680 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹26.18500 | ₹261.85 |
| 50 | ₹19.27080 | ₹963.54 |
| 100 | ₹17.08100 | ₹1,708.10 |
| 500 | ₹13.29018 | ₹6,645.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹11.87283 | ₹11,872.83 |
| 2,000 | ₹10.89624 | ₹21,792.48 |
| 3,000 | ₹10.40297 | ₹31,208.91 |
| 5,000 | ₹9.85293 | ₹49,264.65 |
| 7,000 | ₹9.52947 | ₹66,706.29 |
| 10,000 | ₹9.21684 | ₹92,168.40 |