33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CM330B

DigiKey Part Number
10-ECA-1CM330BCT-ND - Cut Tape (CT)
10-ECA-1CM330BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CM330B
Description
CAP ALUM 33UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CM330B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
187 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,201
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹12.48700₹124.87
50₹9.03900₹451.95
100₹7.93010₹793.01
500₹6.00118₹3,000.59
1,000₹5.38988₹5,389.88
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹4.97334₹9,946.68
4,000₹4.32290₹17,291.60
10,000₹4.07959₹40,795.90
14,000₹3.93638₹55,109.32
20,000₹3.79808₹75,961.60
Manufacturers Standard Package