47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CM470B

DigiKey Part Number
P19514CT-ND - Cut Tape (CT)
P19514TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CM470B
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CM470B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
221 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,754
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹13.04600₹130.46
50₹9.39320₹469.66
100₹8.23760₹823.76
500₹6.23042₹3,115.21
1,000₹5.59489₹5,594.89
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹4.97334₹9,946.68
4,000₹4.54119₹18,164.76
6,000₹4.32305₹25,938.30
10,000₹4.07959₹40,795.90
14,000₹3.93638₹55,109.32
20,000₹3.79808₹75,961.60
Manufacturers Standard Package