
ECA-1EHG331BJ | |
|---|---|
DigiKey Part Number | 10-ECA-1EHG331BJCT-ND - Cut Tape (CT) 10-ECA-1EHG331BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EHG331BJ |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EHG331BJ Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 465 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹37.18100 | ₹371.81 |
| 50 | ₹27.73220 | ₹1,386.61 |
| 100 | ₹24.73160 | ₹2,473.16 |
| 500 | ₹19.53924 | ₹9,769.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.57208 | ₹17,572.08 |
| 2,000 | ₹16.23487 | ₹32,469.74 |
| 3,000 | ₹15.55958 | ₹46,678.74 |
| 5,000 | ₹14.80670 | ₹74,033.50 |
| 7,000 | ₹14.36409 | ₹1,00,548.63 |
| 10,000 | ₹13.93653 | ₹1,39,365.30 |