


ECA-1EM470I | |
|---|---|
DigiKey Part Number | 10-ECA-1EM470ICT-ND - Cut Tape (CT) 10-ECA-1EM470ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EM470I |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 221 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.79200 | ₹137.92 |
| 50 | ₹9.95220 | ₹497.61 |
| 100 | ₹8.73150 | ₹873.15 |
| 500 | ₹6.63298 | ₹3,316.49 |
| 1,000 | ₹5.96763 | ₹5,967.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.51615 | ₹11,032.30 |
| 4,000 | ₹4.87549 | ₹19,501.96 |
| 6,000 | ₹4.80871 | ₹28,852.26 |
| 10,000 | ₹4.54384 | ₹45,438.40 |
| 14,000 | ₹4.38806 | ₹61,432.84 |
| 20,000 | ₹4.23759 | ₹84,751.80 |
| 24,000 | ₹4.16604 | ₹99,984.96 |
| 48,000 | ₹3.92375 | ₹1,88,340.00 |
| 50,000 | ₹3.91083 | ₹1,95,541.50 |