
ECA-1HHG3R3I | |
|---|---|
DigiKey Part Number | 10-ECA-1HHG3R3ICT-ND - Cut Tape (CT) 10-ECA-1HHG3R3ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG3R3I |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG3R3I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 44 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.77300 | ₹167.73 |
| 50 | ₹12.22600 | ₹611.30 |
| 100 | ₹10.76300 | ₹1,076.30 |
| 500 | ₹8.53584 | ₹4,267.92 |
| 1,000 | ₹7.44090 | ₹7,440.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.90509 | ₹13,810.18 |
| 4,000 | ₹6.57870 | ₹26,314.80 |
| 6,000 | ₹6.05647 | ₹36,338.82 |
| 10,000 | ₹5.73886 | ₹57,388.60 |
| 14,000 | ₹5.55216 | ₹77,730.24 |
| 20,000 | ₹5.37171 | ₹1,07,434.20 |