


ECA-1HM101BJ | |
|---|---|
DigiKey Part Number | 10-ECA-1HM101BJCT-ND - Cut Tape (CT) 10-ECA-1HM101BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HM101BJ |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM101BJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 425 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹25.16000 | ₹251.60 |
| 50 | ₹18.56260 | ₹928.13 |
| 100 | ₹16.44730 | ₹1,644.73 |
| 500 | ₹12.80376 | ₹6,401.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹11.13666 | ₹11,136.66 |
| 2,000 | ₹10.43730 | ₹20,874.60 |
| 3,000 | ₹10.38216 | ₹31,146.48 |
| 5,000 | ₹9.85293 | ₹49,264.65 |
| 7,000 | ₹9.52947 | ₹66,706.29 |
| 10,000 | ₹9.21684 | ₹92,168.40 |
| 12,000 | ₹9.06824 | ₹1,08,818.88 |
| 24,000 | ₹8.56519 | ₹2,05,564.56 |
| 25,000 | ₹8.53833 | ₹2,13,458.25 |