


ECA-1VM471B | |
|---|---|
DigiKey Part Number | 10-ECA-1VM471BCT-ND - Cut Tape (CT) 10-ECA-1VM471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VM471B |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VM471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 935 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1V471MPD1TD | Nichicon | 19,694 | 493-11045-1-ND | ₹74.66000 | Direct |
| UKW1V471MPD1TD | Nichicon | 3,814 | 493-10747-1-ND | ₹118.14000 | Direct |
| UKA1V471MPD1TD | Nichicon | 15,210 | 493-4669-1-ND | ₹157.83000 | Upgrade |
| UKL1V471MHD | Nichicon | 690 | 493-14367-ND | ₹135.15000 | Similar |
| UVK1V471MPD | Nichicon | 387 | 493-17338-ND | ₹65.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹41.49000 | ₹414.90 |
| 50 | ₹31.05600 | ₹1,552.80 |
| 100 | ₹27.72920 | ₹2,772.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹21.59364 | ₹10,796.82 |
| 1,000 | ₹19.81780 | ₹19,817.80 |
| 1,500 | ₹18.92090 | ₹28,381.35 |
| 2,500 | ₹17.92136 | ₹44,803.40 |
| 3,500 | ₹17.33367 | ₹60,667.85 |
| 5,000 | ₹16.76570 | ₹83,828.50 |