220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2AM221B

DigiKey Part Number
P19558CT-ND - Cut Tape (CT)
P19558TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2AM221B
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2AM221B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Ripple Current @ High Frequency
935 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,791
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹126.73000₹126.73
10₹81.16500₹811.65
50₹62.24820₹3,112.41
100₹56.26570₹5,626.57
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹45.12438₹22,562.19
1,000₹41.94115₹41,941.15
1,500₹40.33463₹60,501.94
2,500₹38.54322₹96,358.05
3,500₹37.49033₹1,31,216.15
5,000₹36.47319₹1,82,365.95
Manufacturers Standard Package