
ECA-2AM221B | |
|---|---|
DigiKey Part Number | P19558CT-ND - Cut Tape (CT) P19558TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AM221B |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 935 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.73000 | ₹126.73 |
| 10 | ₹81.16500 | ₹811.65 |
| 50 | ₹62.24820 | ₹3,112.41 |
| 100 | ₹56.26570 | ₹5,626.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹45.12438 | ₹22,562.19 |
| 1,000 | ₹41.94115 | ₹41,941.15 |
| 1,500 | ₹40.33463 | ₹60,501.94 |
| 2,500 | ₹38.54322 | ₹96,358.05 |
| 3,500 | ₹37.49033 | ₹1,31,216.15 |
| 5,000 | ₹36.47319 | ₹1,82,365.95 |