
ECA-2CHG101B | |
|---|---|
DigiKey Part Number | 10-ECA-2CHG101BCT-ND - Cut Tape (CT) 10-ECA-2CHG101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2CHG101B |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2CHG101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 502.5 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹160.28000 | ₹160.28 |
| 10 | ₹90.39000 | ₹903.90 |
| 50 | ₹78.44400 | ₹3,922.20 |
| 100 | ₹72.55460 | ₹7,255.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹66.87772 | ₹16,719.43 |
| 500 | ₹62.94156 | ₹31,470.78 |
| 750 | ₹55.10399 | ₹41,327.99 |
| 1,250 | ₹53.53573 | ₹66,919.66 |
| 3,000 | ₹52.78987 | ₹1,58,369.61 |
| 6,000 | ₹50.26593 | ₹3,01,595.58 |
| 6,250 | ₹50.13109 | ₹3,13,319.31 |