
ECA-2GM010B | |
|---|---|
DigiKey Part Number | P19571CT-ND - Cut Tape (CT) P19571TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2GM010B |
Description | CAP ALUM 1UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2GM010B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 32 mA @ 120 Hz | |
Ripple Current @ High Frequency | 54.4 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹23.20300 | ₹232.03 |
| 50 | ₹17.05300 | ₹852.65 |
| 100 | ₹15.08680 | ₹1,508.68 |
| 500 | ₹11.70230 | ₹5,851.15 |
| 1,000 | ₹10.63252 | ₹10,632.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.92804 | ₹19,856.08 |
| 4,000 | ₹9.17370 | ₹36,694.80 |
| 6,000 | ₹8.79303 | ₹52,758.18 |
| 10,000 | ₹8.36838 | ₹83,683.80 |
| 14,000 | ₹8.11883 | ₹1,13,663.62 |
| 20,000 | ₹7.87767 | ₹1,57,553.40 |