
ECE-A0JKA470B | |
|---|---|
DigiKey Part Number | 10-ECE-A0JKA470BCT-ND - Cut Tape (CT) 10-ECE-A0JKA470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A0JKA470B |
Description | CAP ALUM 47UF 20% 6.3V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0JKA470B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 46 mA @ 120 Hz | |
Ripple Current @ High Frequency | 78.2 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹14.16400 | ₹141.64 |
| 50 | ₹10.28780 | ₹514.39 |
| 100 | ₹9.02970 | ₹902.97 |
| 500 | ₹6.86780 | ₹3,433.90 |
| 1,000 | ₹6.18196 | ₹6,181.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.71743 | ₹11,434.86 |
| 4,000 | ₹4.87549 | ₹19,501.96 |
| 6,000 | ₹4.84924 | ₹29,095.44 |
| 10,000 | ₹4.71652 | ₹47,165.20 |
| 14,000 | ₹4.55613 | ₹63,785.82 |
| 20,000 | ₹4.40122 | ₹88,024.40 |