1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A0JN102U

DigiKey Part Number
P1147-ND
Manufacturer
Manufacturer Product Number
ECE-A0JN102U
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A0JN102U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
430 mA @ 120 Hz
Ripple Current @ High Frequency
731 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹120.21000₹120.21
10₹77.06500₹770.65
50₹59.08000₹2,954.00
200₹48.61515₹9,723.03
600₹42.66987₹25,601.92
1,000₹40.44459₹40,444.59
2,600₹37.01635₹96,242.51
5,000₹35.12795₹1,75,639.75
Manufacturers Standard Package