2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A0JN222U

DigiKey Part Number
P1148-ND
Manufacturer
Manufacturer Product Number
ECE-A0JN222U
Description
CAP ALUM 2200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A0JN222U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
660 mA @ 120 Hz
Ripple Current @ High Frequency
1.122 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹163.08000₹163.08
10₹106.23200₹1,062.32
50₹82.45100₹4,122.55
200₹68.65945₹13,731.89
600₹60.82095₹36,492.57
1,000₹57.88808₹57,888.08
2,600₹53.37228₹1,38,767.93
5,000₹50.88477₹2,54,423.85
Manufacturers Standard Package