
ECE-A1CKS470B | |
|---|---|
DigiKey Part Number | 10-ECE-A1CKS470BCT-ND - Cut Tape (CT) 10-ECE-A1CKS470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKS470B |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKS470B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.84900 | ₹198.49 |
| 50 | ₹14.46240 | ₹723.12 |
| 100 | ₹12.76650 | ₹1,276.65 |
| 500 | ₹9.82180 | ₹4,910.90 |
| 1,000 | ₹8.89181 | ₹8,891.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.96741 | ₹15,934.82 |
| 4,000 | ₹7.33467 | ₹29,338.68 |
| 6,000 | ₹7.01520 | ₹42,091.20 |
| 10,000 | ₹6.65907 | ₹66,590.70 |
| 14,000 | ₹6.44954 | ₹90,293.56 |
| 20,000 | ₹6.24724 | ₹1,24,944.80 |