100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1CN101UB

DigiKey Part Number
10-ECE-A1CN101UBCT-ND - Cut Tape (CT)
10-ECE-A1CN101UBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1CN101UB
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ High Frequency
306 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,160
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹70.82000₹70.82
10₹44.54300₹445.43
50₹33.41640₹1,670.82
100₹29.87540₹2,987.54
500₹23.78852₹11,894.26
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹21.46633₹21,466.33
2,000₹19.89894₹39,797.88
3,000₹19.10748₹57,322.44
5,000₹18.22532₹91,126.60
7,000₹17.70680₹1,23,947.60
10,000₹17.20577₹1,72,057.70
Manufacturers Standard Package