10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1HKA100B

DigiKey Part Number
10-ECE-A1HKA100BCT-ND - Cut Tape (CT)
10-ECE-A1HKA100BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1HKA100B
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1HKA100B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
59.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,912
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹15.28300₹152.83
50₹11.10780₹555.39
100₹9.76590₹976.59
500₹7.44556₹3,722.78
1,000₹6.71126₹6,711.26
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹5.51894₹11,037.88
4,000₹5.26781₹21,071.24
6,000₹5.23985₹31,439.10
10,000₹5.14517₹51,451.70
14,000₹4.97360₹69,630.40
20,000₹4.80779₹96,155.80
24,000₹4.72900₹1,13,496.00
Manufacturers Standard Package