3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1HKA3R3B

DigiKey Part Number
10-ECE-A1HKA3R3BCT-ND - Cut Tape (CT)
10-ECE-A1HKA3R3BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1HKA3R3B
Description
CAP ALUM 3.3UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1HKA3R3B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Ripple Current @ High Frequency
30.6 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,918
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹14.16400₹141.64
50₹10.28780₹514.39
100₹9.02970₹902.97
500₹6.86780₹3,433.90
1,000₹6.18196₹6,181.96
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹5.72488₹11,449.76
4,000₹5.23356₹20,934.24
6,000₹4.98918₹29,935.08
10,000₹4.71652₹47,165.20
14,000₹4.55613₹63,785.82
20,000₹4.40122₹88,024.40
Manufacturers Standard Package