
ECE-A1HKS220I | |
|---|---|
DigiKey Part Number | 10-ECE-A1HKS220ICT-ND - Cut Tape (CT) 10-ECE-A1HKS220ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKS220I |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKS220I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.84500 | ₹308.45 |
| 50 | ₹22.86780 | ₹1,143.39 |
| 100 | ₹20.32390 | ₹2,032.39 |
| 500 | ₹15.93108 | ₹7,965.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.27703 | ₹14,277.03 |
| 2,000 | ₹13.14389 | ₹26,287.78 |
| 3,000 | ₹12.57172 | ₹37,715.16 |
| 5,000 | ₹11.93396 | ₹59,669.80 |
| 7,000 | ₹11.55879 | ₹80,911.53 |
| 10,000 | ₹11.19648 | ₹1,11,964.80 |