
ECE-A1HN330UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1HN330UBCT-ND - Cut Tape (CT) 10-ECE-A1HN330UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HN330UB |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HN330UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 187 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹47.52500 | ₹475.25 |
| 50 | ₹36.54760 | ₹1,827.38 |
| 100 | ₹32.76420 | ₹3,276.42 |
| 500 | ₹26.22254 | ₹13,111.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹24.62160 | ₹24,621.60 |
| 2,000 | ₹22.87437 | ₹45,748.74 |
| 3,000 | ₹21.99314 | ₹65,979.42 |
| 5,000 | ₹21.01027 | ₹1,05,051.35 |
| 7,000 | ₹20.43249 | ₹1,43,027.43 |
| 10,000 | ₹19.87452 | ₹1,98,745.20 |