3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1HN3R3UB

DigiKey Part Number
10-ECE-A1HN3R3UBCT-ND - Cut Tape (CT)
10-ECE-A1HN3R3UBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1HN3R3UB
Description
CAP ALUM 3.3UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1HN3R3UB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
42.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,041
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹40.07000₹40.07
10₹24.78700₹247.87
50₹18.22720₹911.36
100₹16.13980₹1,613.98
500₹12.53166₹6,265.83
1,000₹11.39199₹11,391.99
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹10.25233₹20,504.66
4,000₹9.47842₹37,913.68
6,000₹9.08765₹54,525.90
10,000₹8.65204₹86,520.40
14,000₹8.39613₹1,17,545.82
20,000₹8.14874₹1,62,974.80
Manufacturers Standard Package