
ECE-A1HN3R3UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1HN3R3UBCT-ND - Cut Tape (CT) 10-ECE-A1HN3R3UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HN3R3UB |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HN3R3UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 42.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.78700 | ₹247.87 |
| 50 | ₹18.22720 | ₹911.36 |
| 100 | ₹16.13980 | ₹1,613.98 |
| 500 | ₹12.53166 | ₹6,265.83 |
| 1,000 | ₹11.39199 | ₹11,391.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.25233 | ₹20,504.66 |
| 4,000 | ₹9.47842 | ₹37,913.68 |
| 6,000 | ₹9.08765 | ₹54,525.90 |
| 10,000 | ₹8.65204 | ₹86,520.40 |
| 14,000 | ₹8.39613 | ₹1,17,545.82 |
| 20,000 | ₹8.14874 | ₹1,62,974.80 |