ECE-A1HN4R7UB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1,642
Unit Price: ₹39.14000
Datasheet

Similar


Nichicon
In Stock: 2,916
Unit Price: ₹95.05000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹0.00000
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1HN4R7UB

DigiKey Part Number
10-ECE-A1HN4R7UBCT-ND - Cut Tape (CT)
10-ECE-A1HN4R7UBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1HN4R7UB
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1HN4R7UB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
51 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECE-A1HN4R7UPanasonic Industry1,642P1199-ND₹39.14000Similar
UDB1H4R7MPMNichicon2,916493-16735-ND₹95.05000Similar
UVP1H4R7MDDNichicon0493-6091-ND₹0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹40.07000₹40.07
10₹24.78700₹247.87
50₹18.22720₹911.36
100₹16.13980₹1,613.98
500₹12.53166₹6,265.83
1,000₹11.39199₹11,391.99
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹10.25233₹20,504.66
4,000₹9.47842₹37,913.68
6,000₹9.08765₹54,525.90
10,000₹8.65204₹86,520.40
14,000₹8.39613₹1,17,545.82
20,000₹8.14874₹1,62,974.80
Manufacturers Standard Package