
ECE-A1VKA220I | |
|---|---|
DigiKey Part Number | 10-ECE-A1VKA220ICT-ND - Cut Tape (CT) 10-ECE-A1VKA220ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1VKA220I |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VKA220I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 102 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹18.26400 | ₹182.64 |
| 50 | ₹13.28840 | ₹664.42 |
| 100 | ₹11.71350 | ₹1,171.35 |
| 500 | ₹8.98126 | ₹4,490.63 |
| 1,000 | ₹8.11650 | ₹8,116.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.26152 | ₹14,523.04 |
| 4,000 | ₹6.67445 | ₹26,697.80 |
| 6,000 | ₹6.37781 | ₹38,266.86 |
| 10,000 | ₹6.04712 | ₹60,471.20 |
| 14,000 | ₹5.85275 | ₹81,938.50 |
| 20,000 | ₹5.66487 | ₹1,13,297.40 |