33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1VKA330B

DigiKey Part Number
10-ECE-A1VKA330BCT-ND - Cut Tape (CT)
10-ECE-A1VKA330BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1VKA330B
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1VKA330B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
110.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,993
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹18.26400₹182.64
50₹13.28840₹664.42
100₹11.71350₹1,171.35
500₹8.98126₹4,490.63
1,000₹8.11650₹8,116.50
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹7.26152₹14,523.04
4,000₹6.67445₹26,697.80
6,000₹6.37781₹38,266.86
10,000₹6.04712₹60,471.20
14,000₹5.85275₹81,938.50
20,000₹5.66487₹1,13,297.40
Manufacturers Standard Package