
ECE-A1VKS100I | |
|---|---|
DigiKey Part Number | 10-ECE-A1VKS100ICT-ND - Cut Tape (CT) 10-ECE-A1VKS100ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1VKS100I |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VKS100I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹17.14600 | ₹171.46 |
| 50 | ₹12.44960 | ₹622.48 |
| 100 | ₹10.95870 | ₹1,095.87 |
| 500 | ₹8.37928 | ₹4,189.64 |
| 1,000 | ₹7.56298 | ₹7,562.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.75832 | ₹13,516.64 |
| 4,000 | ₹6.20433 | ₹24,817.32 |
| 6,000 | ₹5.92430 | ₹35,545.80 |
| 10,000 | ₹5.61222 | ₹56,122.20 |
| 14,000 | ₹5.42868 | ₹76,001.52 |
| 20,000 | ₹5.25136 | ₹1,05,027.20 |