22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1VKS220B

DigiKey Part Number
10-ECE-A1VKS220BCT-ND - Cut Tape (CT)
10-ECE-A1VKS220BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1VKS220B
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1VKS220B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,803
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.75500₹197.55
50₹14.40660₹720.33
100₹12.71990₹1,271.99
500₹9.78454₹4,892.27
1,000₹8.85640₹8,856.40
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹7.93572₹15,871.44
4,000₹7.30485₹29,219.40
6,000₹6.98647₹41,918.82
10,000₹6.63130₹66,313.00
14,000₹6.42258₹89,916.12
20,000₹6.22086₹1,24,417.20
Manufacturers Standard Package