
ECE-A1VKS220B | |
|---|---|
DigiKey Part Number | 10-ECE-A1VKS220BCT-ND - Cut Tape (CT) 10-ECE-A1VKS220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1VKS220B |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VKS220B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.75500 | ₹197.55 |
| 50 | ₹14.40660 | ₹720.33 |
| 100 | ₹12.71990 | ₹1,271.99 |
| 500 | ₹9.78454 | ₹4,892.27 |
| 1,000 | ₹8.85640 | ₹8,856.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.93572 | ₹15,871.44 |
| 4,000 | ₹7.30485 | ₹29,219.40 |
| 6,000 | ₹6.98647 | ₹41,918.82 |
| 10,000 | ₹6.63130 | ₹66,313.00 |
| 14,000 | ₹6.42258 | ₹89,916.12 |
| 20,000 | ₹6.22086 | ₹1,24,417.20 |