22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1VKS220I

DigiKey Part Number
10-ECE-A1VKS220ICT-ND - Cut Tape (CT)
10-ECE-A1VKS220ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1VKS220I
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1VKS220I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
102 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,473
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.84900₹198.49
50₹14.46240₹723.12
100₹12.76650₹1,276.65
500₹9.82180₹4,910.90
1,000₹8.89181₹8,891.81
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹7.96741₹15,934.82
4,000₹7.33467₹29,338.68
6,000₹7.01520₹42,091.20
10,000₹6.65907₹66,590.70
14,000₹6.44954₹90,293.56
20,000₹6.24724₹1,24,944.80
Manufacturers Standard Package