
ECE-A1VKS3R3 | |
|---|---|
DigiKey Part Number | P978-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1VKS3R3 |
Description | CAP ALUM 3.3UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VKS3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27.2 mA @ 100 kHz | |
Lead Spacing | 0.059" (1.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.56200 | ₹155.62 |
| 50 | ₹11.31280 | ₹565.64 |
| 200 | ₹8.81075 | ₹1,762.15 |
| 600 | ₹7.37723 | ₹4,426.34 |
| 1,000 | ₹6.83892 | ₹6,838.92 |
| 2,600 | ₹6.00906 | ₹15,623.56 |
| 5,000 | ₹5.55109 | ₹27,755.45 |