
ECE-A1VKS3R3B | |
|---|---|
DigiKey Part Number | 10-ECE-A1VKS3R3BCT-ND - Cut Tape (CT) 10-ECE-A1VKS3R3BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1VKS3R3B |
Description | CAP ALUM 3.3UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VKS3R3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.84200 | ₹158.42 |
| 50 | ₹11.51780 | ₹575.89 |
| 100 | ₹10.13860 | ₹1,013.86 |
| 500 | ₹7.72884 | ₹3,864.42 |
| 1,000 | ₹6.96659 | ₹6,966.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.21644 | ₹12,432.88 |
| 4,000 | ₹5.69856 | ₹22,794.24 |
| 6,000 | ₹5.43694 | ₹32,621.64 |
| 10,000 | ₹5.14517 | ₹51,451.70 |
| 14,000 | ₹4.97360 | ₹69,630.40 |
| 20,000 | ₹4.80779 | ₹96,155.80 |