


ECE-T2CP103FA | |
|---|---|
DigiKey Part Number | ECE-T2CP103FA-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T2CP103FA |
Description | CAP ALUM 10000UF 20% 160V SNAP |
Customer Reference | |
Detailed Description | 10000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 22mOhm @ 120Hz 3000 Hrs @ 85°C |
EDA/CAD Models | ECE-T2CP103FA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.86 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.8 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.134" (105.00mm) |
Voltage - Rated 160 V | Mounting Type |
ESR (Equivalent Series Resistance) 22mOhm @ 120Hz | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |