
ECE-T2WP561FA | |
|---|---|
DigiKey Part Number | ECE-T2WP561FA-ND |
Manufacturer | |
Manufacturer Product Number | ECE-T2WP561FA |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can - Snap-In - 4 Lead |
Voltage - Rated 450 V | Base Product Number |