2700 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
ECHU-(K1)
ECH-UB-UX SERIES 0805

ECH-U1C272GX5

DigiKey Part Number
PCF1458TR-ND - Tape & Reel (TR)
PCF1458CT-ND - Cut Tape (CT)
PCF1458DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C272GX5
Description
CAP FILM 2700PF 2% 16VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C272GX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,274
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹31.59000₹315.90
50₹23.76240₹1,188.12
100₹21.34890₹2,134.89
500₹17.28600₹8,643.00
1,000₹16.03265₹16,032.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹14.01424₹56,056.96
8,000₹13.32222₹1,06,577.76
12,000₹12.97561₹1,55,707.32
20,000₹12.59139₹2,51,827.80
28,000₹12.36678₹3,46,269.84
40,000₹12.15069₹4,86,027.60
Manufacturers Standard Package