


ECH-U1H221GX5 | |
|---|---|
DigiKey Part Number | PCF1288TR-ND - Tape & Reel (TR) PCF1288CT-ND - Cut Tape (CT) PCF1288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H221GX5 |
Description | CAP FILM 220PF 2% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H221GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.56500 | ₹305.65 |
| 50 | ₹22.97960 | ₹1,148.98 |
| 100 | ₹20.65000 | ₹2,065.00 |
| 500 | ₹16.71756 | ₹8,358.78 |
| 1,000 | ₹15.50429 | ₹15,504.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹14.28572 | ₹42,857.16 |
| 6,000 | ₹13.53775 | ₹81,226.50 |
| 9,000 | ₹13.16314 | ₹1,18,468.26 |
| 15,000 | ₹12.74791 | ₹1,91,218.65 |
| 21,000 | ₹12.50512 | ₹2,62,607.52 |
| 30,000 | ₹12.27154 | ₹3,68,146.20 |