Direct
Similar

ECQ-E4225JF | |
|---|---|
DigiKey Part Number | P14555-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4225JF |
Description | CAP FILM 2.2UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4225JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.433" W (31.00mm x 11.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹225.51000 | ₹225.51 |
| 10 | ₹154.13000 | ₹1,541.30 |
| 50 | ₹125.80120 | ₹6,290.06 |
| 100 | ₹117.06960 | ₹11,706.96 |
| 500 | ₹102.28468 | ₹51,142.34 |
| 1,000 | ₹97.71018 | ₹97,710.18 |
| 3,000 | ₹92.05534 | ₹2,76,166.02 |
| 5,000 | ₹89.96270 | ₹4,49,813.50 |

