
ECQ-E4274KF3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E4274KF3CT-ND - Cut Tape (CT) 10-ECQ-E4274KF3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E4274KF3 |
Description | CAP FILM 0.27UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4274KF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.256" W (18.50mm x 6.50mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹56.19100 | ₹561.91 |
| 50 | ₹43.55520 | ₹2,177.76 |
| 100 | ₹39.66930 | ₹3,966.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹32.77352 | ₹16,386.76 |
| 1,000 | ₹30.76070 | ₹30,760.70 |
| 1,500 | ₹29.75243 | ₹44,628.65 |
| 2,500 | ₹28.63531 | ₹71,588.27 |
| 3,500 | ₹27.98216 | ₹97,937.56 |
| 5,000 | ₹27.35419 | ₹1,36,770.95 |