
ECQ-E6124KF | |
|---|---|
DigiKey Part Number | EF6124-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6124KF |
Description | CAP FILM 0.12UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6124KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.248" W (18.50mm x 6.30mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹44.17000 | ₹441.70 |
| 50 | ₹33.84520 | ₹1,692.26 |
| 100 | ₹30.65820 | ₹3,065.82 |
| 500 | ₹25.28322 | ₹12,641.61 |
| 1,000 | ₹23.62172 | ₹23,621.72 |
| 3,000 | ₹21.56883 | ₹64,706.49 |
| 5,000 | ₹20.80992 | ₹1,04,049.60 |