
ECQ-UBAF474K | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF474K-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF474K |
Description | CAP FILM 0.47UF 10% 300VAC RADIA |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF474K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.551" W (26.00mm x 14.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.17000 | ₹148.17 |
| 10 | ₹98.03200 | ₹980.32 |
| 50 | ₹78.22040 | ₹3,911.02 |
| 200 | ₹67.09860 | ₹13,419.72 |