ECQ-V1J105JM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 3,508
Unit Price: ₹95.98000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹37.38281
Datasheet
1 µF Film Capacitor 63V Polyester, Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-V1J105JM

DigiKey Part Number
P4548-ND
Manufacturer
Manufacturer Product Number
ECQ-V1J105JM
Description
CAP FILM 1UF 5% 63VDC RADIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 63V Polyester, Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-V1J105JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.402" L x 0.272" W (10.20mm x 6.90mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes