
ECW-FE2J224Q5 | |
|---|---|
DigiKey Part Number | P124905-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2J224Q5 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2J224Q5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.236" W (26.00mm x 6.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹43.05200 | ₹430.52 |
| 50 | ₹32.91320 | ₹1,645.66 |
| 100 | ₹29.79160 | ₹2,979.16 |
| 900 | ₹23.13394 | ₹20,820.55 |
| 1,800 | ₹21.75582 | ₹39,160.48 |
| 2,700 | ₹21.06625 | ₹56,878.88 |
| 5,400 | ₹20.05432 | ₹1,08,293.33 |