Parametric Equivalent

ECW-FG60126J | |
|---|---|
DigiKey Part Number | 10-ECW-FG60126J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG60126J |
Description | CAP FILM 12UF 600VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG60126J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.689" W (31.50mm x 17.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹462.20000 | ₹462.20 |
| 10 | ₹333.32600 | ₹3,333.26 |
| 50 | ₹282.13000 | ₹14,106.50 |
| 150 | ₹258.34887 | ₹38,752.33 |
| 600 | ₹237.11955 | ₹1,42,271.73 |
| 1,050 | ₹230.62913 | ₹2,42,160.59 |
| 2,550 | ₹222.21243 | ₹5,66,641.70 |
