
ECW-FG60605J | |
|---|---|
DigiKey Part Number | 10-ECW-FG60605J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG60605J |
Description | CAP FILM 6UF 600VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG60605J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.472" W (31.50mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹298.20000 | ₹298.20 |
| 10 | ₹208.36400 | ₹2,083.64 |
| 50 | ₹172.58040 | ₹8,629.02 |
| 200 | ₹152.43830 | ₹30,487.66 |
| 600 | ₹141.19853 | ₹84,719.12 |
| 1,000 | ₹137.04120 | ₹1,37,041.20 |
| 2,600 | ₹130.69480 | ₹3,39,806.48 |
| 5,000 | ₹127.23318 | ₹6,36,165.90 |